N-Channel PowerTrench MOSFET, 40V Vds, 2.3mΩ Rds(on) at 10V Vgs, 80A continuous drain current. Features a TO-263AB surface mount package with 188W power dissipation and a maximum operating temperature of 175°C. Ideal for automotive applications with AEC-Q101 qualification and RoHS compliance. Includes fast switching characteristics with turn-on delay of 18.4ns and fall time of 13.5ns.
Onsemi FDB8443-F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.31nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 188W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 18.4ns |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.