
N-Channel MOSFET, 40V Vdss, 70A continuous drain current, and 5.5mΩ maximum drain-source on-resistance. Features a 167W power dissipation, TO-263-3 surface mount package, and operates from -55°C to 175°C. This component offers fast switching speeds with turn-on delay of 12ns and fall time of 15ns. Packaged on an 800-REEL tape and reel, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDB8444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.5MR |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.035nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 12ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.