
The FDB8444-F085 is a single N-channel MOSFET with a maximum operating temperature of -55°C to 175°C. It has a drain to source breakdown voltage of 40V and a continuous drain current of 70A. The device features a drain to source resistance of 3.9mR and a maximum power dissipation of 167W. It is packaged in a D2PAK package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDB8444-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.035nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 12ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8444-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
