
N-Channel PowerTrench® MOSFET, 40V Vds, 70A continuous drain current, and 9mΩ Rds On. Features a D2PAK surface mount package with 800 units on tape and reel. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 92W. Includes fast switching characteristics with a 10ns turn-on delay and 16ns fall time.
Onsemi FDB8445-F085 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.805nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 92W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 92W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 10ns |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.