N-Channel PowerTrench® MOSFET, 40V Vds, 50A continuous drain current, and 8.5mΩ Rds On Max. Features a 1.9V threshold voltage and 2.62nF input capacitance. This surface mount component operates from -55°C to 150°C with 60W power dissipation. RoHS compliant and supplied on an 800-piece reel.
Onsemi FDB8447L technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 8.5MR |
| Dual Supply Voltage | 40V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.62nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 11ns |
| Weight | 1.31247g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8447L to view detailed technical specifications.
No datasheet is available for this part.
