Onsemi FDB8453LZ technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.545nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Rds On Max | 7mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8453LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
