N-Channel PowerTrench® MOSFET, 60 V, 80 A, 5.6 mΩ, TO-263 2L (D2PAK), 800-REEL
Onsemi FDB86569-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.