
N-Channel PowerTrench® MOSFET, 30V Vds, 160A ID, 3.9mΩ Rds On. This single-element, surface-mount device features a D2PAK package, 160W power dissipation, and a maximum operating temperature of 175°C. With a 20V Vgs, it offers fast switching characteristics including 10ns turn-on delay and 47ns fall time. The component is lead-free and RoHS compliant.
Onsemi FDB8870 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.