N-Channel PowerTrench® MOSFET, 30V Vds, 3.9mΩ Rds On, and 160A continuous drain current. This surface mount device features a D2PAK package, 160W power dissipation, and operates from -55°C to 175°C. Key switching characteristics include a 10ns turn-on delay and 47ns fall time, with 5.2nF input capacitance. AEC-Q101 qualified and RoHS compliant, this component is supplied on an 800-piece tape and reel.
Onsemi FDB8870-F085 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 10ns |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.