
The FDB8878 is a high-power N-CHANNEL MOSFET with a breakdown voltage of 30V and a continuous drain current of 48A. It features a low on-resistance of 14mR and a fast switching time with a fall time of 35.3ns. The device is packaged in a TO-263 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi FDB8878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB8878 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.235nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47.3W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 47.3W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 14.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB8878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
