
N-Channel Power MOSFET, 40V Vds, 110A continuous drain current, and 1.0mΩ Rds(on) at Vgs=10V. Features a TO-263-3 (D2PAK) surface mount package, 333W max power dissipation, and operates from -55°C to 175°C. This RoHS compliant component offers fast switching with turn-on delay of 16ns and fall time of 46ns. Packaging is 800-piece tape and reel.
Onsemi FDB9403_F085 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 12.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 16ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB9403_F085 to view detailed technical specifications.
No datasheet is available for this part.
