Automotive N-Channel MOSFET 40 V, 80 A, 3.5 mΩ, TO-263 2L (D2PAK), 800-TAPE REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FDB9409_F085
Onsemi notice PD23933Z details the discontinuance of specific MOSFETs, rectifiers, and logic devices, including last time buy dates and recommended replacement part numbers.