N-Channel PowerTrench MOSFET featuring a 100V drain-source voltage and 300A continuous drain current. This device offers a low on-resistance of 2.0mΩ, ensuring efficient power delivery. Operating across a wide temperature range from -55°C to 175°C, it is housed in a MO-299A package with a single terminal position. Designed for high-power applications, this single-element MOSFET is supplied on a 2000-piece reel.
Sign in to ask questions about the Onsemi FDBL0200N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDBL0200N100 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDBL0200N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.