N-Channel PowerTrench® MOSFET, 80V, 240A, 2.0mΩ, TO-LL 8L, 2000-REEL
Onsemi FDBL86363-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.