This is a single-channel linear voltage regulator with an on-state resistance of 100mR and an output current of up to 12A. It is packaged in a TO-263-8 surface mount package and operates over a temperature range of -40°C to 150°C. The regulator is available in quantities of 800 per reel.
Onsemi FDBS09H04A technical specifications.
| Package/Case | TO-263-8 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Current per Channel | 3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.