Sign in to ask questions about the Onsemi FDBS09H04A_F085A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDBS09H04A_F085A technical specifications.
| Package/Case | TO-263-8 |
| Current | 14A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 10.8mm |
| Interface | On/Off |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 81W |
| Max Supply Voltage | 38V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FDBS09H04 |
| Voltage | 38V |
| Weight | 0.046279oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDBS09H04A_F085A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
