
Dual N-Channel MOSFET featuring 100V Drain to Source Breakdown Voltage and 500mΩ Drain-Source On Resistance. This surface mount component offers a 1A continuous drain current and a 960mW maximum power dissipation. Designed with a SOT-23-6 package, it operates across a temperature range of -55°C to 150°C. Key electrical characteristics include 153pF input capacitance and a 2.6V threshold voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 500MR |
| Element Configuration | Dual |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 153pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 100V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
