
N-Channel PowerTrench® MOSFET with 100V drain-source breakdown voltage and 2.6A continuous drain current. Features 125mΩ maximum drain-source resistance at nominal Vgs of 2.3V. This single-element transistor offers a fast 3.5ns fall time, 6ns turn-on delay, and 23ns turn-off delay. Packaged in a compact SOT-23-6 surface-mount case, it operates from -55°C to 150°C with a maximum power dissipation of 1.6W. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDC3612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC3612 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Element Configuration | Single |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.3V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 100V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC3612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
