Trans MOSFET N-CH 100V 3.7A 6-Pin SuperSOT T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.215nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |