The FDC5612_F095 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 800mW and a maximum drain to source breakdown voltage of 60V. The device has a continuous drain current of 4.3A and a drain to source resistance of 55mR. It is packaged in a SOT-23-6 package and is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 55mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |