
P-Channel PowerTrench® MOSFET, logic-level, featuring a 60V drain-source breakdown voltage and a continuous drain current of 3A. This surface-mount component offers a low drain-source on-resistance of 105mΩ at a nominal gate-source voltage of -1.6V. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.6W. The SOT-23-6 package is supplied on a 3000-piece tape and reel.
Onsemi FDC5614P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Current | 2A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 105MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 759pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | -1.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7ns |
| Voltage | 60V |
| DC Rated Voltage | -60V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC5614P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
