
N-Channel PowerTrench® MOSFET, logic level, 60V drain-source voltage, 4A continuous drain current, and 60mΩ drain-source on-resistance. Features a 6-terminal SSOT 6L package with dual terminal positions and a single element. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |