
The FDC6000NZ is a 2 N-Channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.2W and a maximum drain to source breakdown voltage of 20V. The device is RoHS compliant and lead free, packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Onsemi FDC6000NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC6000NZ technical specifications.
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6000NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.