
The FDC6000NZ_F077 is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.3A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 20mR and a gate to source voltage of 12V. It is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Onsemi FDC6000NZ_F077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC6000NZ_F077 technical specifications.
| Package/Case | SSOP |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6000NZ_F077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
