
P-channel MOSFET featuring 20V drain-source breakdown voltage and 5A continuous drain current. Offers low 44mΩ Rds(on) at a nominal Vgs of -700mV. Designed for surface mount applications with a 6-pin SOT package, this component boasts a maximum power dissipation of 1.8W and operates across a wide temperature range of -55°C to 150°C. Includes fast switching characteristics with a typical fall time of 10ns and turn-off delay of 40ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDC6036P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 992pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 44mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6036P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
