Dual P-Channel JFET, surface mount, SOT-23-6 package. Features -25V drain-source breakdown voltage, 460mA continuous drain current, and 1.1Ω maximum drain-source on-resistance. Operates from -55°C to 150°C with 700mW maximum power dissipation. Includes 7ns turn-on delay and 8ns fall time. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FDC6304P technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 460mA |
| Current Rating | -460mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 1.1R |
| Element Configuration | Dual |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 62pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -860mV |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -25V |
| Weight | 0.036g |
| RoHS | Compliant |
