
Surface mount power switch with 20V drain-source voltage and 1.8A continuous drain current. Features a 95mΩ on-state resistance and 1A output current. Operates from a 3V to 20V input voltage range with a maximum power dissipation of 700mW. Packaged in a 6-pin TSOT-23 for tape and reel distribution.
Sign in to ask questions about the Onsemi FDC6326L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC6326L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.8A |
| Current | 1.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 95mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6326L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
