
High-side power switch with 1.9A output current and 2.5A continuous drain current. Features 8V drain-to-source voltage and 70mΩ on-state resistance. Operates from 2.5V to 8V with transient protection. Packaged in a 6-pin TSOT-23 surface mount configuration. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDC6329L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC6329L technical specifications.
| Built-in Protections | TRANSIENT |
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.5A |
| Current | 2.5A |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 700mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| On-state Resistance-Max | 105mR |
| Operating Supply Voltage | 8V |
| Output Configuration | High Side |
| Output Current | 1.9A |
| Output Current Flow Direction | SOURCE |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage | 8V |
| DC Rated Voltage | 8V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6329L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
