Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ONSEMI
FDC6330L_NL
Datasheet
Onsemi
FDC6330L_NL
Unknown
Load Switches SSOT-6 20V LOAD SW
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
MOSFETs
Load Switches SSOT-6 20V LOAD SW
Power
700mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Continuous Drain Current (ID)
2.3A
Drain to Source Resistance
80mR
Packaging
Tape and Reel
Power Dissipation
700mW
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account