
P-Channel PowerTrench® MOSFET, surface mount SOT-23 package. Features -20V Drain to Source Breakdown Voltage, -4A continuous drain current, and 65mΩ maximum drain-source on-resistance. Operates with a gate-source voltage up to 8V and a threshold voltage of -600mV. Includes 6ns turn-on delay and 7ns fall time, with 925pF input capacitance. Rated for 1.6W maximum power dissipation and a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi FDC642P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC642P technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | -4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 65mR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 925pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -20V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC642P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
