
The FDC655AN is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6.3A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 23mR and a maximum power dissipation of 1.6W. It is packaged in a surface mount SOT-23-6 package and is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FDC655AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDC655AN technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC655AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
