
Dual N-Channel PowerTrench® MOSFET, logic level, 30V drain-source breakdown voltage, 2.5A continuous drain current, and 95mΩ maximum drain-source on-resistance. This surface mount component features a SOT-23-6 package, 1.8V nominal gate-source voltage, and a maximum power dissipation of 960mW. Operating temperature range is -55°C to 150°C, with typical turn-on delay of 6ns and turn-off delay of 12ns.
Onsemi FDC6561AN technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.5A |
| Current | 24A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 95mR |
| Dual Supply Voltage | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6ns |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6561AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
