
The FDC697P is a P-channel MOSFET with a drain to source breakdown voltage of -20V and a continuous drain current of 8A. It has a drain to source resistance of 20mR and a maximum operating temperature of 150°C. This device is RoHS compliant and is packaged in a surface mount package. The FDC697P is suitable for use in a variety of applications including power management and switching circuits.
Onsemi FDC697P technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 3.524nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 119ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC697P to view detailed technical specifications.
No datasheet is available for this part.