N-Channel Trench MOSFET, 75V Vds, 50A Continuous Drain Current, 16mΩ Rds On. Features include 135W Max Power Dissipation, 1.874nF Input Capacitance, 8ns Turn-On Delay, and 32ns Turn-Off Delay. Operates from -55°C to 175°C. Packaged in TO-252AA for surface mounting, supplied on a 2500-piece tape and reel. RoHS compliant.
Sign in to ask questions about the Onsemi FDD16AN08A0-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD16AN08A0-F085 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.874nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, UltraFET™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD16AN08A0-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.