75V, 50A, 16 m ohm, NCH ULTRAFET TRENCH MOSFET
Onsemi FDD16AN08A0_NF054 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.874nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 16mR |
| Series | UltraFET™ |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
No datasheet is available for this part.