N-Channel PowerTrench® MOSFET, TO-252-3 (DPAK) package, 60V drain-source breakdown voltage, 19mΩ drain-source resistance (Rds On Max), and 75W maximum power dissipation. Features a continuous drain current of 7.1A, 12ns turn-on delay, and 26ns turn-off delay. Operates from -55°C to 175°C, with surface mount configuration and tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.85nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.26037g |
| RoHS | Compliant |