N-Channel PowerTrench® MOSFET, single element, surface mount in TO-252 package. Features 100V drain-source breakdown voltage, 34A continuous drain current, and 32mΩ maximum drain-source on-resistance. Operates from -55°C to 175°C with 83W maximum power dissipation. Includes 2.49nF input capacitance and 2.5V threshold voltage. RoHS compliant.
Onsemi FDD3670 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 32MR |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.49nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
