
N-Channel MOSFET, 100V Vds, 32A ID, 36mΩ Rds On Max. Features PowerTrench® technology for high performance, with a 95W power dissipation and TO-252AA surface mount package. Operates from -55°C to 150°C, with fast switching times including 9ns turn-on delay and 26ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi FDD3682 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 36MR |
| Dual Supply Voltage | 100V |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
