PowerTrench® MOSFET, N-Channel, 100V, 32A, 36mΩ, TO-252 3L (DPAK), 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FDD3682-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |