
N-Channel PowerTrench® MOSFET, 150V Drain-Source Voltage, 26A Continuous Drain Current, and 42mΩ Maximum Drain-Source On-Resistance. Features a 63W maximum power dissipation and a DPAK surface-mount package. Operates across a temperature range of -55°C to 150°C. Includes fast switching characteristics with a 3.2ns fall time. Packaged in a 2500-unit tape and reel.
Sign in to ask questions about the Onsemi FDD390N15ALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD390N15ALZ technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 33.4mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.76nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 63W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26.9ns |
| Turn-On Delay Time | 12.8ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD390N15ALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
