
P-Channel MOSFET, TO-252 package, -40V Drain to Source Breakdown Voltage, 12.3mΩ Drain-source On Resistance-Max. Features 10.8A Continuous Drain Current, 69W Max Power Dissipation, and 150°C Max Operating Temperature. Surface mount design with 2500 units per tape and reel. PowerTrench® series technology with 15ns fall time and 38ns turn-off delay.
Onsemi FDD4141 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 10.8A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 12.3R |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 12.3MR |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.775nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 12.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD4141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
