P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, TO-252 3L (DPAK), 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi FDD4141-F085
onsemi notice PD24436Z1 regarding product discontinuance for Tower Jazz fab devices. Includes last time buy (Jan 31, 2022) and ship dates with recommended replacements.
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.
Product discontinuance notice from onsemi for specific semiconductor devices due to limited supplier availability, effective December 17, 2021.