
P-Channel MOSFET, -40V Drain-Source Breakdown Voltage, -14A Current Rating, and 44mΩ Drain-Source On Resistance. This single-element, surface-mount transistor features a TO-252 package, 6.7A continuous drain current, and a maximum power dissipation of 42W. With a nominal gate-source voltage of -1.6V, it offers fast switching speeds with turn-on delay of 6ns and fall time of 7ns. Operating from -55°C to 150°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi FDD4243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD4243 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -14A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 44MR |
| Dual Supply Voltage | -40V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | -1.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 44mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -40V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD4243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
