
The FDD4685TF_SB82135 is a P-CHANNEL MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8.4A and a drain to source breakdown voltage of -40V. The device is packaged in a TO-252-3 package and is lead free. It is suitable for surface mount applications and has a maximum power dissipation of 3W.
Sign in to ask questions about the Onsemi FDD4685TF_SB82135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD4685TF_SB82135 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.38nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 69W |
| Rds On Max | 27mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD4685TF_SB82135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
