
The FDD5N50UTF_WS is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source breakdown voltage of 500V. The device is packaged in a TO-252-3 package and is RoHS compliant. It has a maximum power dissipation of 40W and a gate to source voltage of 30V.
Sign in to ask questions about the Onsemi FDD5N50UTF_WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD5N50UTF_WS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Series | FRFET™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD5N50UTF_WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.