
The FDD6606 is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 71W and a continuous drain current rating of 75A. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 6mR. It is lead free and RoHS compliant, packaged in a TO-252-3 package quantity of 2500 units per reel.
Sign in to ask questions about the Onsemi FDD6606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD6606 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.