N-Channel MOSFET, 30V Vds, 30A current rating, and 20mΩ Rds On Max. This surface mount component features a TO-252 package, 9.5A continuous drain current, and a maximum power dissipation of 36W. It operates within a temperature range of -55°C to 175°C and offers a fast 4ns fall time. Supplied on a 2500-piece tape and reel, this RoHS compliant device is designed for efficient power switching applications.
Onsemi FDD6612A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20MR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
