
The FDD6670AL is a N-CHANNEL Power MOSFET from Onsemi, featuring a maximum drain current of 84A and a maximum drain to source breakdown voltage of 30V. It has a maximum power dissipation of 83W and a maximum operating temperature of 175°C. The device is packaged in a TO-252-3 surface mount package and is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FDD6670AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD6670AL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 84A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.845nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6670AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
