Sign in to ask questions about the Onsemi FDD6676S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDD6676S technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 86ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6676S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.