
N-Channel MOSFET, 30V Vds, 46A continuous drain current, and 12mΩ maximum drain-source on-resistance. Features a 1.9V threshold voltage and 1.23nF input capacitance. Designed for surface mounting in a TO-252 package, this RoHS compliant component operates from -55°C to 175°C. Includes fast switching characteristics with 10ns turn-on and 29ns turn-off delay times.
Onsemi FDD6690A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 46A |
| Current Rating | 46A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.23nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6690A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
